Bosch EXPERT Sanding Disc Hook & Loop Sanding Disc, 150 mm, 80, 120, 180 Grit
- RS Stock No.:
- 231-1215
- Mfr. Part No.:
- 2608901203
- Manufacturer:
- Bosch
Subtotal (1 set)*
€20.02
(exc. VAT)
€24.62
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €20.02 |
*price indicative
- RS Stock No.:
- 231-1215
- Mfr. Part No.:
- 2608901203
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding Disc | |
| Grit Size | 80, 120, 180 | |
| Standards/Approvals | No | |
| Series | EXPERT | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Disc Diameter 150mm | ||
Sub Type Sanding Disc | ||
Grit Size 80, 120, 180 | ||
Standards/Approvals No | ||
Series EXPERT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding net kit is used for no dust sanding wood, paint and drywall. It includes two 80, two 120 and two 180 grit sizes sanding nets. It has 150 mm diameter.
Dust is sucked through open net structure
Related links
- Bosch EXPERT Abrasive Disc Hook & Loop Sanding Disc 80 180 Grit 7
- Bosch EXPERT Sanding Hook & Loop Sanding Disc 80 180 Grit 6 Per Pack
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 120 Grit
