Bosch Cutting Metal, 32 mm x 32 mm Thick, 5 Grit 5 Per Pack
- RS Stock No.:
- 268-4834
- Mfr. Part No.:
- 2615054032
- Manufacturer:
- Bosch
Subtotal (1 pack of 5 units)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.78 | €0.956 |
*price indicative
- RS Stock No.:
- 268-4834
- Mfr. Part No.:
- 2615054032
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 32mm | |
| Product Type | Cutting Disc | |
| Thickness | 32mm | |
| Abrasive Material | Metal | |
| Bore Size | 3.2mm | |
| Grit Size | 5 | |
| Quantity Per Package | 5Per Pack | |
| Maximum Safe Speed | 35rpm | |
| Standards/Approvals | No | |
| Material Cut | Metal, Fibreglass Reinforced Plastic, Stone | |
| Series | Cutting | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 32mm | ||
Product Type Cutting Disc | ||
Thickness 32mm | ||
Abrasive Material Metal | ||
Bore Size 3.2mm | ||
Grit Size 5 | ||
Quantity Per Package 5Per Pack | ||
Maximum Safe Speed 35rpm | ||
Standards/Approvals No | ||
Material Cut Metal, Fibreglass Reinforced Plastic, Stone | ||
Series Cutting | ||
RoHS Status: Exempt
The Bosch cut-off wheel use for straight cuts in metal and easily cut bolts, or make slots in rusted, stripped bolts or screws for removal with a screwdriver.
Can be use on different metal types like aluminium, copper, cast iron
Related links
- Milwaukee 4932 5 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 5 Grit 5 Per Pack
- Bosch F355 Silicon Carbide Abrasive Disc Abrasive Disc Medium Grade, 5 Grit 5 Per Pack
- Dremel SpeedClic Silicon Carbide Coarse Grade, 5 Grit 5 Per Pack
- Dremel EZ SpeedClic Aluminium Oxide Medium Grade, 5 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 5 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 5 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 5 Grit 5 Per Pack
