Milwaukee 4932, 76 mm x 1 mm Thick, 5 Grit 5 Per Pack
- RS Stock No.:
- 264-182
- Mfr. Part No.:
- 4932464717
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 5 units)*
€5.86
(exc. VAT)
€7.21
(inc. VAT)
In Stock
- Plus 213 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.86 | €1.172 |
*price indicative
- RS Stock No.:
- 264-182
- Mfr. Part No.:
- 4932464717
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cutting Disc | |
| Disc Diameter | 76mm | |
| Thickness | 1mm | |
| Bore Size | 10mm | |
| Grit Size | 5 | |
| Quantity Per Package | 5Per Pack | |
| Standards/Approvals | EN 12413 | |
| Series | 4932 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cutting Disc | ||
Disc Diameter 76mm | ||
Thickness 1mm | ||
Bore Size 10mm | ||
Grit Size 5 | ||
Quantity Per Package 5Per Pack | ||
Standards/Approvals EN 12413 | ||
Series 4932 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Thin Metal Cutting Disc suitable for stainless and acid-resistant steel, hardox, heat-resistant cast steel, spring steel, mild and tool steel.
Hydro protected against moisture for longer lasting power
Related links
- Bosch Cutting Metal 5 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 5 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 5 Grit 5 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 5 Grit 18 Per Pack
- Dremel SpeedClic Silicon Carbide Coarse Grade, 5 Grit 5 Per Pack
- Dremel EZ SpeedClic Aluminium Oxide Medium Grade, 5 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 5 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 5 Grit 5 Per Pack
