3M 3M Xtract Net Disc 310W Aluminium Oxide Sanding Disc, 150mm, 120+ Grade, 120+ Grit, 50 in pack
- RS Stock No.:
- 269-8204
- Mfr. Part No.:
- 7100251166
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-8204
- Mfr. Part No.:
- 7100251166
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Disc Type | Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 120+ | |
| Number in Pack | 50 | |
| Grade | 120+ | |
| Maximum Safe Speed | 12000rpm | |
| Series | 3M Xtract Net Disc 310W | |
| Application | Composite sanding, Gelcoat sanding, Metal fabrication, Primer sanding, Woodworking | |
| Model | Xtract | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Disc Type Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 120+ | ||
Number in Pack 50 | ||
Grade 120+ | ||
Maximum Safe Speed 12000rpm | ||
Series 3M Xtract Net Disc 310W | ||
Application Composite sanding, Gelcoat sanding, Metal fabrication, Primer sanding, Woodworking | ||
Model Xtract | ||
RoHS Status: Exempt
3M Xtract Net 310W Series Sanding Disc, 150mm Disc Diameter, Aluminium Oxide Abrasive - 7100251166
This sanding disc is designed for high-speed sanding tasks. With a diameter of 150mm, it features aluminium oxide as its abrasive material, offering efficient cutting and durability. It is suitable for various applications within metal fabrication, woodworking, and primer sanding, and it effectively delivers a smooth finish while minimising dust generation, making it a useful tool for any workshop environment.
Features & Benefits
• High-quality aluminium oxide for extended life
• Compatible with high-speed sanding tools
• 120 grit ensures a fine finish
• Reduces loading and maintains cooler operation
• Mesh design enhances dust extraction
• Compatible with high-speed sanding tools
• 120 grit ensures a fine finish
• Reduces loading and maintains cooler operation
• Mesh design enhances dust extraction
Applications
• Sanding metal surfaces during fabrication
• Refinishing wooden surfaces
• Primer sanding applications for industrial coatings
• Gelcoat sanding for boats and vehicles
• Suitable for composite materials in construction
• Refinishing wooden surfaces
• Primer sanding applications for industrial coatings
• Gelcoat sanding for boats and vehicles
• Suitable for composite materials in construction
Can it be used for sanding wood?
Yes, it is suitable for sanding wood surfaces.
Is it compatible with all sanders?
It works best with random orbital sanders.
Will it last through heavy usage?
Yes, its durable design withstands extended use.
Can it be used for gelcoat applications?
It is effective for gelcoat sanding tasks.
Is it safe to use at high speeds?
Yes, it is rated for maximum speeds up to 12000r/min.
