PREMINES Aluminium Oxide Abrasive Disc Sanding Disc, 38 mm, P60 Grit

Subtotal (1 pack of 100 units)*

€92.85

(exc. VAT)

€114.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€92.85€0.929

*price indicative

RS Stock No.:
279-4815
Mfr. Part No.:
4012104
Manufacturer:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Disc Diameter

38mm

Sub Type

Sanding Disc

Backing Material

Synthetic Cloth

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

P60

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IE
The PREMINES Sanding Disc with DCR deburring ALOX presents quick change advantages, ensuring optimized work efficiency with swift transitions. This versatile disc accommodates all stages of sanding, from stripping to finishing, offering comprehensive applicability. It is well suited for general use on metals and various other materials.

Efficient for finishing

Can be used with high speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy