PREMINES Synthetic Fibre Abrasive Disc Abrasive Disc, 51 mm, Medium Grade, 50 Grit
- RS Stock No.:
- 279-4849
- Mfr. Part No.:
- 4014150
- Manufacturer:
- PREMINES
Subtotal (1 pack of 50 units)*
€99.31
(exc. VAT)
€122.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €99.31 | €1.986 |
*price indicative
- RS Stock No.:
- 279-4849
- Mfr. Part No.:
- 4014150
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Disc Diameter | 51mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | Synthetic Cloth | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Synthetic Fibre | |
| Grit Size | 50 | |
| Grade | Medium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Disc Diameter 51mm | ||
Sub Type Abrasive Disc | ||
Backing Material Synthetic Cloth | ||
Product Type Abrasive Disc | ||
Abrasive Material Synthetic Fibre | ||
Grit Size 50 | ||
Grade Medium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The PREMINES Sanding Disc ideal for retouching work on both flat and profiled work pieces. Its quick change feature ensures optimized efficiency, allowing for swift transitions. With a very open structure, it exhibits high resistance to clogging, contributing to sustained effectiveness during extended use.
For metals and painted surfaces
Does not distort the work piece
Related links
- PREMINES Synthetic Fibre Abrasive Disc Abrasive Disc Medium Grade, 50 Grit
- PREMINES Synthetic Fibre Abrasive Disc Abrasive Disc Very Fine Grade, 50 Grit
- PREMINES Synthetic Fibre Abrasive Disc Abrasive Disc Fine Grade, 50 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc P36 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc P120 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc P60 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P60 Grit
