PREMINES OXAFIBRE Aluminium Oxide, 180 mm Resin, Fine Grade, P120 Grit 25 Per Pack
- RS Stock No.:
- 279-4898
- Distrelec Article No.:
- 302-61-848
- Mfr. Part No.:
- 4003433
- Manufacturer:
- PREMINES
Subtotal (1 pack of 25 units)*
€48.28
(exc. VAT)
€59.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.28 | €1.931 |
*price indicative
- RS Stock No.:
- 279-4898
- Distrelec Article No.:
- 302-61-848
- Mfr. Part No.:
- 4003433
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 180mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | P120 | |
| Colour | Brown | |
| Grade | Fine | |
| Quantity Per Package | 25Per Pack | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Series | OXAFIBRE | |
| Material Cut | Hard Steel, Stainless Steel | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Abrasive Disc | ||
Disc Diameter 180mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size P120 | ||
Colour Brown | ||
Grade Fine | ||
Quantity Per Package 25Per Pack | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Series OXAFIBRE | ||
Material Cut Hard Steel, Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREMINES Fiber Disc has a backing which is composed of several impregnated papers, which makes it very tear resistant. They are used with grinders for deburring, polishing or finishing any metal or other material. This fiber disc performing solution for snagging operations on hard steels, stainless steel.
Long life
High productivity
High cutting power
Related links
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, P120 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, P80 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, P80 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Medium Grade, P60 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, P36 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, P36 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, P24 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Medium Grade, P60 Grit 25 Per Pack
