PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, 100 Grit
- RS Stock No.:
- 279-5049
- Mfr. Part No.:
- 4007382
- Manufacturer:
- PREMINES
Subtotal (1 pack of 100 units)*
€91.03
(exc. VAT)
€111.97
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €91.03 | €0.91 |
*price indicative
- RS Stock No.:
- 279-5049
- Mfr. Part No.:
- 4007382
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 100 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Sub Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 100 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The PREMINES Sandpaper stands out with its notable advantages, boasting exceptional durability attributed to self sharpening grits. Its latex enriched backing paper ensures high tear resistance, enhancing overall longevity. This all purpose sandpaper is suitable for both hand and machine sanding.
Anti clogging and long lasting
Excellent for finishing works
Very effective on soft materials
Related links
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grade, 100 Grit
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc 180+ Grade, 100 Grit
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grade, 100 Grit
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grade, 100 Grit
