PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc, 225 mm, P100 Grit
- RS Stock No.:
- 279-5091
- Mfr. Part No.:
- 4008422
- Manufacturer:
- PREMINES
Subtotal (10 units, in packs of 10)*
€23.17
(exc. VAT)
€28.50
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.17 | €2.317 |
*price indicative
- RS Stock No.:
- 279-5091
- Mfr. Part No.:
- 4008422
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Backing Material | C-Paper | |
| Disc Diameter | 225mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P100 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Backing Material C-Paper | ||
Disc Diameter 225mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P100 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sandpaper boasts an open coating for increased aggressiveness and reduced clogging, making it highly effective for both hand and machine sanding. Particularly well suited for soft materials, it excels in applications involving plaster, paint, wood and PVC.
Flexible and efficient
Limited heating when sanding
Light paper for more flexibility
Ideal for use on a vibrating sander
Related links
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- Insertion & Extraction Tools
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
