PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc, 225 mm, P120 Grit
- RS Stock No.:
- 279-5092
- Mfr. Part No.:
- 4008423
- Manufacturer:
- PREMINES
Subtotal (1 pack of 10 units)*
€23.17
(exc. VAT)
€28.50
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.17 | €2.317 |
*price indicative
- RS Stock No.:
- 279-5092
- Mfr. Part No.:
- 4008423
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Abrasive Disc | |
| Backing Material | C-Paper | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 225mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Abrasive Disc | ||
Backing Material C-Paper | ||
Sub Type Abrasive Disc | ||
Disc Diameter 225mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sandpaper boasts an open coating for increased aggressiveness and reduced clogging, making it highly effective for both hand and machine sanding. Particularly well suited for soft materials, it excels in applications involving plaster, paint, wood and PVC.
Flexible and efficient
Limited heating when sanding
Light paper for more flexibility
Ideal for use on a vibrating sander
Related links
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P120 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc P120 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P150 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P180 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P100 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P60 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P40 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P220 Grit
