PREMINES Ceramic Abrasive Disc Abrasive Disc, 150 mm, P100 Grit
- RS Stock No.:
- 279-5172
- Mfr. Part No.:
- 4009743
- Manufacturer:
- PREMINES
Subtotal (1 pack of 10 units)*
€12.68
(exc. VAT)
€15.60
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.68 | €1.268 |
*price indicative
- RS Stock No.:
- 279-5172
- Mfr. Part No.:
- 4009743
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Disc Diameter | 150mm | |
| Backing Material | Polyamide Mesh | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | P100 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Disc Diameter 150mm | ||
Backing Material Polyamide Mesh | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size P100 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The PREMINES Sandpaper offers several advantages including a highly open mesh that ensures efficient dust suction across the entire surface of the disc or cut sheet. The design and composition of GW850 AIRMEX provide a perfect balance of flexibility, preventing mesh breakage and stiffness, preventing warping. Additionally, the mesh is specifically engineered to minimize heat build up during sanding.
Very long lasting
Supports dry sanding
High performance ceramic mesh
Suitable for hand sanding or machine sanding
Related links
- PREMINES Ceramic Abrasive Disc Abrasive Disc P100 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P100 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc P100 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc P100 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc P100 Grade, P100 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc P400 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc P240 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc P80 Grit
