Norton Silicon Carbide Abrasive Disc Cutting Disc, 230 mm, Coarse Grade, P30 Grit
- RS Stock No.:
- 342-1006
- Mfr. Part No.:
- 66252835445
- Manufacturer:
- Norton
Subtotal (1 pack of 5 units)*
€49.27
(exc. VAT)
€60.60
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €49.27 | €9.854 |
*price indicative
- RS Stock No.:
- 342-1006
- Mfr. Part No.:
- 66252835445
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Disc Diameter | 230mm | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | P30 | |
| Grade | Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Disc Diameter 230mm | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Silicon Carbide | ||
Grit Size P30 | ||
Grade Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
BDX Cutting Discs - Stone Ceramics
Depressed centre cutting discs for use on portable angle grinders only
Made from Silicon Carbide for use on stone ceramic materials
Warning
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.
Related links
- Norton Silicon Carbide Abrasive Disc Cutting Disc Coarse Grade, P30 Grit
- Norton Zirconium Abrasive Disc Cutting Disc Coarse Grade, P30 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P30 Grit
- Norton Abrasive Disc Type 27 Coarse Grade, P30 Grit
- Norton Ceramic Abrasive Disc Cutting Disc Coarse Grade, 1 Grit
- Norton Zirconium Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P24 Grit
