Norton Cutting Disc Silicon Carbide Cutting Disc, 125mm x 3.2mm Thick, P30 Grit, Expert, 5 in pack
- RS Stock No.:
- 342-1826
- Mfr. Part No.:
- 66252835443
- Manufacturer:
- Norton
19 In stock for delivery within 2 working days
Price 1 Pack of 5
€24.39
(exc. VAT)
€30.00
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €24.39 | €4.878 |
*price indicative
- RS Stock No.:
- 342-1826
- Mfr. Part No.:
- 66252835443
- Manufacturer:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
BDX Cutting Discs - Stone Ceramics
Depressed centre cutting discs for use on portable angle grinders only
Made from Silicon Carbide for use on stone ceramic materials
Made from Silicon Carbide for use on stone ceramic materials
Warning
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.
Specifications
Attribute | Value |
---|---|
Disc Diameter | 125mm |
Disc Type | Cutting Disc |
Thickness | 3.2mm |
Abrasive Material | Silicon Carbide |
Grit Size | P30 |
Number in Pack | 5 |
Maximum Safe Speed | 12200rpm |
Series | Cutting Disc |
Model | Expert |