Norton Aluminium Oxide Abrasive Disc Cutting Disc, 180 mm, Coarse Grade, P36 Grit
- RS Stock No.:
- 342-1905
- Mfr. Part No.:
- 66252831466
- Manufacturer:
- Norton
Subtotal (1 pack of 5 units)*
€39.38
(exc. VAT)
€48.44
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.38 | €7.876 |
*price indicative
- RS Stock No.:
- 342-1905
- Mfr. Part No.:
- 66252831466
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Disc Diameter | 180mm | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P36 | |
| Grade | Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Disc Diameter 180mm | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P36 | ||
Grade Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
BDX Cutting and Grinding Discs for Ferrous Metal
Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals
Warning
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.
Related links
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P60 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P24 Grit
- Norton Zirconium Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- Norton Zirconium Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- Norton Zirconium Abrasive Disc Cutting Disc Coarse Grade, P30 Grit
