Norton Aluminium Oxide Abrasive Disc Conditioning Disc, 50.8 mm, Fine Grade
- RS Stock No.:
- 865-1546
- Mfr. Part No.:
- 66623378366
- Manufacturer:
- Norton
Subtotal (1 pack of 25 units)*
€46.14
(exc. VAT)
€56.75
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.14 | €1.846 |
*price indicative
- RS Stock No.:
- 865-1546
- Mfr. Part No.:
- 66623378366
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Backing Material | Non-Woven | |
| Sub Type | Conditioning Disc | |
| Disc Diameter | 50.8mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Colour | Green | |
| Grade | Fine | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Backing Material Non-Woven | ||
Sub Type Conditioning Disc | ||
Disc Diameter 50.8mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Colour Green | ||
Grade Fine | ||
Standards/Approvals No | ||
RoHS Status: Exempt

Norton Rapid Prep Conditioning Discs
Professional rapid conditioning discs from Norton for surface prep that were engineered to save money and time. With reduced smearing they offer excellent performance and the thick layer of grain gives long life. The new industry-standard grit colour coding makes use and conversion easy.
Hook & Loop and Speedlok options
New resin system that is aerospace-tailored
Proprietary new coating system
Improved hook and loop backing
Resists loading on aluminium and soft metals
Strong fixing to rotary sanders
Discs sit flatter on back-up pads, resulting in a more consistent finish on applications
Applications Include blending machining marks and uneven edges, de-burring and removing surface defects, refining grind lines, casting and mould clean-up, light flash removal, applying suitable surface finish in preparation for painting
Related links
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Medium Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Fine Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Fine Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Fine Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Medium Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Coarse Grade
