RS PRO Abrasive Wheel, 12.7 mm Diameter Diamond
- RS Stock No.:
- 227-844
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€55.40
(exc. VAT)
€68.14
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.40 |
*price indicative
- RS Stock No.:
- 227-844
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Abrasive Wheel | |
| Diameter | 12.7mm | |
| Material | Diamond | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Abrasive Wheel | ||
Diameter 12.7mm | ||
Material Diamond | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Diamond Dressing Tool, 12.7mm Diameter
This RS PRO diamond dressing tool is designed for truing and sharpening grinding wheels, ensuring a cleaner cutting surface by removing unwanted debris and impurities. With a 0.5 carat industrial-quality diamond, it offers high-precision dressing, capable of clearing material down to 201 microns. Its compact design makes it easy to use, simply requiring a slow back-and-forth motion across a grinding wheel at maximum speed. Tested for quality by RS PRO, it is suitable for grinding wheels up to 200 mm in diameter.
Features and Benefits
Diamond dressing tool: Ensures high-precision dressing
Removes material down to 201 microns: Provides a cleaner cutting surface
Carat size of 0.5: Offers industrial-quality performance
Length of 150 mm: Compact and easy to handle
Diameter of 12.7 mm: Suitable for various grinding wheels
Suitable for dressing all kinds of grinding wheels: Versatile application
Applications
Ideal for use in industries requiring precise grinding wheel maintenance, such as metalworking, manufacturing, and tool sharpening.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
