Norton Straight Cup Aluminium Oxide Abrasive Wheel, 125 mm Diameter, P60 Grit
- RS Stock No.:
- 198-5918
- Mfr. Part No.:
- 66253358795
- Manufacturer:
- Norton
Subtotal (1 unit)*
€53.14
(exc. VAT)
€65.36
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.14 |
*price indicative
- RS Stock No.:
- 198-5918
- Mfr. Part No.:
- 66253358795
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Abrasive Wheel | |
| Grit Size | P60 | |
| Suitable For | Steel | |
| Thickness | 40mm | |
| Disc Diameter | 125mm | |
| Bore Diameter | 31.75mm | |
| Maximum Safe Speed | 4580rpm | |
| Standards/Approvals | No | |
| Series | Straight Cup | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Abrasive Material Aluminium Oxide | ||
Product Type Abrasive Wheel | ||
Grit Size P60 | ||
Suitable For Steel | ||
Thickness 40mm | ||
Disc Diameter 125mm | ||
Bore Diameter 31.75mm | ||
Maximum Safe Speed 4580rpm | ||
Standards/Approvals No | ||
Series Straight Cup | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES

Norton VITRIUM 3 (JVS3) Grinding Wheels
The new VITRIUM 3 grinding wheels from Norton utilise a revolutionary bond platform, features an exclusive chemistry that delivers an entirely new grain adhesion science. Provides increased porosity, resulting in improved product versatility across a wide range of precision grinding applications. Vitrium 3 enables the wheel to cut more freely, improving cut rate and also minimises heat build-up, reducing burn, power consumption and grinding forces.
Features and Benefits
Superior grain holding properties
Improving wheel form and corner holding
Provides the ultimate wheel strength
Lighter construction
Cool Cutting
Superior grain clearance
Cooler cutting
Improved part quality and integrity
Precise Profile
Superior profile holding
Reduces dressing time and dresser wear
Significant reduction in process cost
High Speed
Machines can work at higher feed rates, speed and pressure
Optimises existing equipment
Improves process time and throughput
Application Information
Designed for metal removal, deburring, shaping and sharpening needs
Related links
- Norton Taper Cup Aluminium Oxide Abrasive Wheel P60 Grit
- Norton Straight Cup Aluminium Oxide Abrasive Wheel P20 Grit
- Norton Straight wheel Aluminium Oxide Abrasive Wheel P60 Grit
- Norton Straight wheel Aluminium Oxide Abrasive Wheel P60 Grit
- Norton Straight wheel Aluminium Oxide Abrasive Wheel P60 Grit
- Norton Straight wheel Aluminium Oxide Abrasive Wheel P60 Grit
- 3M T41 Silver Aluminium Oxide Abrasive Wheel P120 Grit, Fine
- Bosch A30 T Expert for Metal Aluminium Oxide Abrasive Wheel P30 Grit, Medium
