Bticino Plug Adapter Standard, 16 A
- RS Stock No.:
- 114-087
- Mfr. Part No.:
- S3625GE
- Manufacturer:
- Bticino
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 114-087
- Mfr. Part No.:
- S3625GE
- Manufacturer:
- Bticino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bticino | |
| Product Type | Plug Adapter | |
| Plug Type | Standard | |
| Adapter Current | 16A | |
| Standards/Approvals | RoHS Status: Exempt, LVD: 2014/35/EU, CEI 23-50, 2014/53/EU, 2014/30/EU, 1995/5/CE | |
| Select all | ||
|---|---|---|
Brand Bticino | ||
Product Type Plug Adapter | ||
Plug Type Standard | ||
Adapter Current 16A | ||
Standards/Approvals RoHS Status: Exempt, LVD: 2014/35/EU, CEI 23-50, 2014/53/EU, 2014/30/EU, 1995/5/CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BTicino adapter comes with a plug which includes one German standard socket, all designed to provide versatile and reliable power connections in a sleek body.
Anthracite colour
10 A to 16 A input capacity
Related links
- Bticino Plug Adapter Standard, 16 A
- Bticino Plug Adapter, 16 A
- Bticino Plug Adapter 2-Pin, 16 A
- Bticino Plug 2P+T Plug Adapter 250V ac Output, 16 A
- Bticino Plug 2P+T Plug Adapter 250V ac Output, 10 A
- Bticino 3 Output Plug Adapter 250V ac Output, 16 A
- Bticino 3 Output Plug Adapter 250V ac Output, 10 A
- Bticino 3 Output Plug 2P+T Plug Adapter 1.5 kW 250V ac Output, 10 A
