Eaton Plug In Power Supply, 24 V dc
- RS Stock No.:
- 132-482
- Mfr. Part No.:
- 183969 IZMX-DT-PS-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€141.74
(exc. VAT)
€174.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.74 |
*price indicative
- RS Stock No.:
- 132-482
- Mfr. Part No.:
- 183969 IZMX-DT-PS-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Plug In Power Supply | |
| Overall Length | 100mm | |
| Input Connector Type | USB Port | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS conform, IEC/EN 61439 | |
| Overall Width | 100mm | |
| Minimum Output Voltage | 24V dc | |
| Overall Depth | 100mm | |
| Minimum Input Voltage | 24V dc | |
| Series | IZMX/INX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Plug In Power Supply | ||
Overall Length 100mm | ||
Input Connector Type USB Port | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS conform, IEC/EN 61439 | ||
Overall Width 100mm | ||
Minimum Output Voltage 24V dc | ||
Overall Depth 100mm | ||
Minimum Input Voltage 24V dc | ||
Series IZMX/INX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Digitrip Power Supply is an accessory used with IZMX40 and IZMX16 circuit breakers. With a compact size and weight of 0.05 kilograms, this power supply is RoHS compliant and can operate at temperatures ranging from -25°C to 70°C.
RoHS compliant
Related links
- MEAN WELL Switching Power Supply 0.22 A Input 110V to 230V
- Endress+Hauser RNF22 Series DIN Rail Power Supply, 24 V dc Supply
- MEAN WELL Power Supply 100 W Output
- Eaton Safety Interlock Mount
- Eaton Safety Interlock Mount for use with INX40…WIZMX40…W
- Siemens 3RS7002 Series Signal Conditioner Current Output, 24 V ac/dc Supply
- RS PRO Open Frame Battery Backed Power Supply 240V ac, 5 A Output 24 V dc
- RS PRO Open Frame Battery Backed Power Supply 240V ac, 3 A Output 24 V dc
