MEAN WELL IP67 1 Output LED Driver, 24V dc, 100 W Power Supply
- RS Stock No.:
- 106-573
- Distrelec Article No.:
- 301-34-545
- Mfr. Part No.:
- ELG-100-24-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€32.96
(exc. VAT)
€40.54
(inc. VAT)
Temporarily out of stock
- 33 unit(s) shipping from 14 December 2026
- Plus 22 unit(s) shipping from 08 March 2027
- Plus 22 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.96 |
*price indicative
- RS Stock No.:
- 106-573
- Distrelec Article No.:
- 301-34-545
- Mfr. Part No.:
- ELG-100-24-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V dc | |
| Maximum Output Power | 100W | |
| Input Voltage | 100V, 305V, 142V, 431V | |
| Mount Type | Chassis | |
| Sub Type | Power Supply | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELG-100 | |
| Number of Outputs | 1 | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 96W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V dc | ||
Maximum Output Power 100W | ||
Input Voltage 100V, 305V, 142V, 431V | ||
Mount Type Chassis | ||
Sub Type Power Supply | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELG-100 | ||
Number of Outputs 1 | ||
Standards/Approvals RoHS | ||
Power Dissipation 96W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver is designed with a mix mode of Constant Voltage (CV) and Constant Current (CC) with Power Factor Correction (PFC). It has a 3 wire input and delivers an output of 24VDC at 4A. With an IP67 rating, this driver is suitable for various applications.
Features mix mode of CV and CC with PFC for efficient performance
Delivers an output of 24VDC at 4A for reliable power supply
IP67 rated for protection against dust and water
Suitable for LED lighting applications with wide input voltage range
Compact and durable metal housing design for longevity
Related links
- MEAN WELL IP67 24V 0 to 10 V dc
- MEAN WELL IP65 24V, 100 W Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V 1.1A 0 to 10 V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V 8.4A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 24V 3.15A 3 in 1 Dimming LED Driver
- PowerLED IP20 4 Output LED Driver 100 W, 4.16A DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 600mA DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 600mA Dimmable LED Driver
