Ansmann USB Type C AC/DC Adapter EU 30 W 20V dc, 5 V dc Output, 1 A
- RS Stock No.:
- 152-281
- Mfr. Part No.:
- 1001-0154-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€22.13
(exc. VAT)
€27.22
(inc. VAT)
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.13 |
*price indicative
- RS Stock No.:
- 152-281
- Mfr. Part No.:
- 1001-0154-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | AC/DC Adapter | |
| Plug Type | EU | |
| Output Voltage | 20V dc, 5V dc | |
| Power | 30W | |
| Output Connector Type | USB Type C | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Input Connector Type | EU Plug | |
| Adapter Current | 1A | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | RoHS Certificate of Compliance, CE | |
| Efficiency | 81.4% | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 110V ac | |
| Series | HC130PD-mini | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type AC/DC Adapter | ||
Plug Type EU | ||
Output Voltage 20V dc, 5V dc | ||
Power 30W | ||
Output Connector Type USB Type C | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Input Connector Type EU Plug | ||
Adapter Current 1A | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals RoHS Certificate of Compliance, CE | ||
Efficiency 81.4% | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 110V ac | ||
Series HC130PD-mini | ||
- COO (Country of Origin):
- CN
HC130PD-mini 30W GaN USB Charger
Ansmann is proud to present their range of GaN USB chargers! These chargers make use of Gallium Nitride, one of the latest technologies in circuit innovation, to offer robust and reliable devices with smaller size than traditional counterparts while offering low standby consumption for an option which is both efficient and economical. This version is rated for 30W maximum.
Features & Benefits
Ultra compact form factor
1x USB-C Output, 30W max.
Max. Output: 5V 3A / 9V 3A / 12V 2.5A / 15V 2A / 20V 1.5A
110-240V AC worldwide input with EU plug
Supports fast charging protocols including Power Delivery
Intelligent charge control
Multisafe technology - protected against Short Circuit, Over Voltage and Over Current
Uses GaN technology
The Ansmann Desktop Charger has EU plug. Its Input voltage of 100 V to 240 V. its No-load power consumption is less than 0.09 W.
CE Approvals
Housing material is PC
Related links
- Ansmann 2 Output USB C 5 V dc Output, 3 A
- Ansmann USB Type C AC/DC Adapter AC/DC Power Supply EU 33 W 20V Output, 0.8 A
- Ansmann USB Type C Power Supply EU US 30 W 20V dc Output, 1.5 A
- Ansmann USB Type C AC/DC Adapter EU 20 W 12V dc 1 A
- Ansmann USB Type C Charger Power Supply UK 20 W 20V dc Output, 0.5 A
- Ansmann 4 Output USB Type A 1.5 A
- Ansmann 2 Output USB Type C AC/DC Adapter AC/DC Adapter EU 45 W 20V dc Output, 3 A
- Ansmann 4 Output USB C EU 65 W 20V dc 1.5 A
