Ohaus 2.5 x 5.5 Plug Adapter 2-Pin 10 W 12V Output
- RS Stock No.:
- 192-451
- Mfr. Part No.:
- 46001802
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
€50.12
(exc. VAT)
€61.65
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.12 |
*price indicative
- RS Stock No.:
- 192-451
- Mfr. Part No.:
- 46001802
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Plug Adapter | |
| Plug Type | 2-Pin | |
| Output Voltage | 12V | |
| Power | 10W | |
| Output Connector Type | 2.5 x 5.5 | |
| Input Connector Type | 2-Pin Plug | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Plug Adapter | ||
Plug Type 2-Pin | ||
Output Voltage 12V | ||
Power 10W | ||
Output Connector Type 2.5 x 5.5 | ||
Input Connector Type 2-Pin Plug | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 12V | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Power Adapter 10W Straight is sourced from CN.
12V adapter
Related links
- RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter Interchangeable 50 W 12V Output, 4.16 A
- RS PRO 2.5 x 5.5 Interchangeable AC-DC Power Adapter AC/DC Adapter Australia UK 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 12V dc Output, 3 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 24 W 12V dc Output, 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Optional 12 W 12V dc Output, 1 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 2 A
- RS PRO 2.5 x 5.5 x 11 mm Barrel Plug AC/DC Adapter AC/DC Adapter 90 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 mm AC/DC Adapter IEC 320 C8 50 W 12V Output, 4.16 A