RS PRO 2.5 mm Centre Positive Desktop AC/DC Adapter C14 60 W 12V dc Output, 5 A
- RS Stock No.:
- 304-023
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€31.51
(exc. VAT)
€38.76
(inc. VAT)
Limited stock
- 20 left, ready to ship
- Plus 226 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.51 |
*price indicative
- RS Stock No.:
- 304-023
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | Desktop | |
| Plug Type | C14 | |
| Output Voltage | 12V dc | |
| Power | 60W | |
| Output Connector Type | 2.5 mm Centre Positive | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | C14 | |
| Maximum Operating Temperature | 40°C | |
| Length | 121.85mm | |
| Depth | 35mm | |
| Standards/Approvals | CCC, CE, KCC, PSE, SAA, UKCA, UL | |
| Width | 50.3mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88% | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±5 % | |
| Series | RS PRO | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type Desktop | ||
Plug Type C14 | ||
Output Voltage 12V dc | ||
Power 60W | ||
Output Connector Type 2.5 mm Centre Positive | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 5A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type C14 | ||
Maximum Operating Temperature 40°C | ||
Length 121.85mm | ||
Depth 35mm | ||
Standards/Approvals CCC, CE, KCC, PSE, SAA, UKCA, UL | ||
Width 50.3mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88% | ||
Energy Efficiency Level VI | ||
Load Regulation ±5 % | ||
Series RS PRO | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
RS PRO AC/DC Adapter, 60 W, Plug-In Adaptor
The RS PRO AC/DC Adapter is a reliable power supply adaptor designed for various electronic devices. With a power rating of 60 W, it efficiently converts AC to DC power, making it ideal for use in environments where stable power is crucial. Its compact design and plug-in adaptor type ensure ease of use and installation.
Features and Benefits
C8 or C14 Input: Offers flexibility in connection options for different devices
Class II: Provides double insulation for enhanced safety
DOE Level VI Efficiency: Ensures high energy efficiency, reducing power consumption
Overcurrent Protection: Protects devices from damage due to excessive current
Short Circuit Protection: Safeguards against potential short circuits
RoHS Compliant: Meets environmental and safety standards
1 Year Warranty: Provides assurance of quality and reliability
EN62368 Approved: Complies with international safety standards
Applications
Consumer electronics
Industrial equipment
Office devices
Additional Information
Key standards: C8 EN55032, EN55035, FCC Part 15 Class B, GS/TUV EN62368-1, RoHS, SAA AN/NZ 62368.1, UL/CuL 62368-1
Energy Efficiency Level: VI
MTBF: 50000 hours
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.5 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 90 W 24V dc Output, 3.75 A
- RS PRO 2.5 x 5.5 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 60 W 24V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 60 W 12V dc Output, 5 A
- RS PRO 2.5 mm Centre Positive Switched Mode Power Supply AC/DC Adapter Interchangeable 30 W 12V dc Output, 2 A
- RS PRO 2.5 mm Centre Positive Power Supply AC/DC Adapter UK 30 W 12V dc Output, 2 A
- RS PRO 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter C14 65 W 18V dc Output, 3.62 A
- RS PRO 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter C14 90 W 18V dc Output, 5 A
- RS PRO 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter C14 90 W 19V dc Output, 4.74 A
