Hama Plug In Power Supply EU 65 W 19V Output, 3.42 A
- RS Stock No.:
- 325-035
- Mfr. Part No.:
- 00200000
- Manufacturer:
- Hama
Subtotal (1 unit)*
€66.44
(exc. VAT)
€81.72
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.44 |
*price indicative
- RS Stock No.:
- 325-035
- Mfr. Part No.:
- 00200000
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Plug In Power Supply | |
| Plug Type | EU | |
| Output Voltage | 19V | |
| Power | 65W | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | Type C (Cee 7/16) | |
| Adapter Current | 3.42A | |
| Width | 114mm | |
| Length | 18mm | |
| Standards/Approvals | RoHS | |
| Depth | 55mm | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Plug In Power Supply | ||
Plug Type EU | ||
Output Voltage 19V | ||
Power 65W | ||
Regulated/Unregulated Regulated | ||
Input Connector Type Type C (Cee 7/16) | ||
Adapter Current 3.42A | ||
Width 114mm | ||
Length 18mm | ||
Standards/Approvals RoHS | ||
Depth 55mm | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- DE
The Hama Mains Adapter serves as a replacement for lost or faulty power supply units, or as a second power supply for the office, travel, or home. It offers high quality workmanship, power, and safety. With a mains supply of 100V to 240V, its suitable for worldwide use when paired with a country specific adapter. The included hook and loop cable tie ensures good cable management, preventing tangled wires.
USB power socket supplies additional USB devices with power
LED function indicator gives information about the device status
Compact size for travelling and ideal for on the go
Related links
- Hama Plug In Power Supply EU 65 W 19V dc Output, 4.25 A
- XP Power AC/DC Adapter US EU 65 W 19V dc Output, 3.42 A
- Hama Plug In Power Supply EU 65 W 20V 3.25 A
- EOS Right Angle Plug Power Adapter AC/DC Adapter 65 W 19V dc Output, 3.42 A
- EOS AC-DC Converter Power Supplies AC/DC Adapter 65 W 19V dc Output, 3.42 A
- Ansmann 4 Output USB Type A 1.5 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 19V dc Output, 3.6 A
- Hama Plug In Power Supply EU 90 W 19V dc Output, 5.6 A
