Hama Plug In Power Supply EU 24 W 24V, 9 V Output, 1.5 A
- RS Stock No.:
- 325-158
- Mfr. Part No.:
- 00223616
- Manufacturer:
- Hama
Subtotal (1 unit)*
€32.64
(exc. VAT)
€40.15
(inc. VAT)
In Stock
- Plus 92 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.64 |
*price indicative
- RS Stock No.:
- 325-158
- Mfr. Part No.:
- 00223616
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Plug In Power Supply | |
| Plug Type | EU | |
| Output Voltage | 24V, 9V | |
| Power | 24W | |
| Adapter Current | 1.5A | |
| Input Connector Type | Type C (Cee 7/16) | |
| Regulated/Unregulated | Regulated | |
| Depth | 50mm | |
| Width | 86mm | |
| Length | 45mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Plug In Power Supply | ||
Plug Type EU | ||
Output Voltage 24V, 9V | ||
Power 24W | ||
Adapter Current 1.5A | ||
Input Connector Type Type C (Cee 7/16) | ||
Regulated/Unregulated Regulated | ||
Depth 50mm | ||
Width 86mm | ||
Length 45mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- CN
The Hama Mains Adapter is a plug in power supply unit for electronic devices with DC voltage input, such as portable CD players, radios, light chains, children's toys, digital photo frames, tools, routers, desk lamps, and other battery operated devices. Ideal as a replacement or secondary power supply, it offers automatic overload, overheating, and short circuit protection to safeguard connected devices. Its reversible polarity feature allows flexibility, adapting to either positive or negative requirements depending on the device's needs.
LED function indicator
Low energy consumption in standby mode
Adjustable power supply unit with high efficiency
Settings can be made using the switch key
Related links
- RS PRO 2.1 mm DC Power Connector Power Supply AC/DC Adapter EU 24 W 24V dc Output, 1 A
- Hama Plug In Power Supply EU 18 W 12V 1.5 A
- RND Plug Adapter Type C - EU 1 A
- RS PRO 2.1 x 5.5 mm AC-DC Power Adapter AC/DC Adapter EU 24 W 24V dc Output, 1.66 A
- Hama Plug In Power Supply EU 45 W 20V 3 A
- Hama Plug In Power Supply EU 92 W 20V 4.6 A
- Hama Plug In Power Supply EU 65 W 20V 3.25 A
- Hama Plug In Power Supply EU 36 W 15V 3 A
