MEAN WELL Standard DC Plug Medical Adapter AC/DC Adapter EU 36 W 18V Output, 2 A

Subtotal (1 unit)*

€15.16

(exc. VAT)

€18.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Plus 51 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.16

*price indicative

RS Stock No.:
424-933
Distrelec Article No.:
303-86-383
Mfr. Part No.:
GSM36E18-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Sub Type

Medical Adapter

Plug Type

EU

Output Voltage

18V

Power

36W

Output Connector Type

Standard DC Plug

Cable Length

1.8m

Number of Outputs

1

Minimum Operating Temperature

-25°C

Regulated/Unregulated

Regulated

Adapter Current

2A

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC, EN60601-1, EN60601-1-11, IEC60601-1/-1-11, RoHS

Length

79mm

Width

54mm

Depth

33mm

Efficiency

87%

Maximum Input Voltage

370V dc

Minimum Input Voltage

113V

Load Regulation

±3 %

Series

GSM36E

Energy Efficiency Level

VI

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Medical wall mount adaptor and Output 18Vdc at 2.0A and 2 pin Euro plug.

Warranty pack 36 Months Bring-In

RoHS Compliant

Packing quantity 60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy