RS Better World

MEAN WELL AC/DC Adapter 264V ac Output 375 mA, 48 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€26.67

(exc. VAT)

€32.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€26.67
5 - 9€25.34
10 - 24€24.01
25 - 49€22.66
50 +€21.84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
117-6125
Mfr. Part No.:
GST18B48-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Maximum Output Current

375mA

Overall Length

79mm

Cable Length

1.8m

Input Connector Type

IEC 320-C8

Maximum Operating Temperature

70°C

Overall Width

54mm

Standards/Approvals

UL 60950-1, IEC 60950-1, CE

Maximum Input Voltage

264V ac

Better World Product

Yes

Better World Verification

UL Energy Verified

Minimum Input Voltage

80V ac

Minimum Output Voltage

48V dc

Series

GST18B

Overall Depth

33mm

Mean Well GST18B Series Desktop Power Supply


Mean Well GST18B series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18B series comes equipped with a 2 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.

The Mean Well GST18B series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits

•Level VI energy efficiency rating.

•2 pole AC inlet IEC320-C8.

•Class 2 power without earth pin.

•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.

•Equipped with industry standard protection, such as short circuit, overload & over voltage.

•LED indication of power status.

Typical Applications

•Industrial equipment.

•Telecoms devices.

•Office facilities.

•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy