Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 7.2 W 5.9V dc Output, 1.2 A
- RS Stock No.:
- 117-6605
- Mfr. Part No.:
- EDV1898107RS
- Manufacturer:
- Friwo
Subtotal (1 unit)*
€32.46
(exc. VAT)
€39.93
(inc. VAT)
- 28 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 08 December 2026
- Plus 25 unit(s) shipping from 19 April 2027
Units | Per unit |
|---|---|
| 1 - 4 | €32.46 |
| 5 - 9 | €31.48 |
| 10 - 24 | €30.50 |
| 25 - 49 | €29.54 |
| 50 + | €28.56 |
*price indicative
- RS Stock No.:
- 117-6605
- Mfr. Part No.:
- EDV1898107RS
- Manufacturer:
- Friwo
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 5.9V dc | |
| Power | 7.2W | |
| Output Connector Type | Interchangeable | |
| Cable Length | 58mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | Universal Plug | |
| Adapter Current | 1.2A | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | IEC 60065, EN EC22, EN 55024, EN 55022, cULus, CE, SIQ, PSE, IEC 60950, IEC 60335-1 | |
| Width | 31.5mm | |
| Length | 58mm | |
| Depth | 41mm | |
| Maximum Input Voltage | 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | |
| Efficiency | 80% | |
| Minimum Input Voltage | 100V ac | |
| Series | FW8002 | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 5.9V dc | ||
Power 7.2W | ||
Output Connector Type Interchangeable | ||
Cable Length 58mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type Universal Plug | ||
Adapter Current 1.2A | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals IEC 60065, EN EC22, EN 55024, EN 55022, cULus, CE, SIQ, PSE, IEC 60950, IEC 60335-1 | ||
Width 31.5mm | ||
Length 58mm | ||
Depth 41mm | ||
Maximum Input Voltage 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | ||
Efficiency 80% | ||
Minimum Input Voltage 100V ac | ||
Series FW8002 | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- VN
Friwo FOX Series Global Plug In Power Adapter
Switch Mode - Friwo
Standards
Supplied with
Related links
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 7.2 W 24V dc Output, 300 mA
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Global 7.08 W 5.9V dc Output, 1.2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Global 11.8 W 5.9V dc Output, 2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 15V dc Output, 1.2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Global 7.2 W 9V dc Output, 800 mA
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 9V dc Output, 2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 5V dc Output, 2.2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 24V dc Output, 500 mA
