Friwo Interchangeable AC/DC Power Supply AC/DC Adapter Interchangeable 30 W 24V dc Output, 1.3 A
- RS Stock No.:
- 117-6641
- Distrelec Article No.:
- 300-47-270
- Mfr. Part No.:
- EDV1898167RS
- Manufacturer:
- Friwo
Subtotal (1 unit)*
€73.15
(exc. VAT)
€89.97
(inc. VAT)
- 4 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 09 February 2027
Units | Per unit |
|---|---|
| 1 - 4 | €73.15 |
| 5 - 9 | €70.94 |
| 10 - 24 | €68.76 |
| 25 - 49 | €66.58 |
| 50 + | €64.37 |
*price indicative
- RS Stock No.:
- 117-6641
- Distrelec Article No.:
- 300-47-270
- Mfr. Part No.:
- EDV1898167RS
- Manufacturer:
- Friwo
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Power Supply | |
| Plug Type | Interchangeable | |
| Output Voltage | 24V dc | |
| Power | 30W | |
| Output Connector Type | Interchangeable | |
| Cable Length | 90mm | |
| Number of Outputs | 1 | |
| Adapter Current | 1.3A | |
| Input Connector Type | Universal Plug | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Length | 90mm | |
| Standards/Approvals | PSE, CE, IEC 60601-1, EN 60601-1-2, cULus, EN 55024, SIQ, EN 55022 | |
| Width | 55mm | |
| Depth | 34mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 87% | |
| Series | FW8030M | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Power Supply | ||
Plug Type Interchangeable | ||
Output Voltage 24V dc | ||
Power 30W | ||
Output Connector Type Interchangeable | ||
Cable Length 90mm | ||
Number of Outputs 1 | ||
Adapter Current 1.3A | ||
Input Connector Type Universal Plug | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Length 90mm | ||
Standards/Approvals PSE, CE, IEC 60601-1, EN 60601-1-2, cULus, EN 55024, SIQ, EN 55022 | ||
Width 55mm | ||
Depth 34mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 87% | ||
Series FW8030M | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- DE
Friwo FOX Series Global Plug In Power Adapter
Switch Mode - Friwo
Standards
Supplied with
Related links
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 30 W 24V dc Output, 1.3 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 30 W 12V dc Output, 2.5 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 9V dc Output, 1.3 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 24V dc Output, 500 mA
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 24V dc Output, 750 mA
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 7.2 W 24V dc Output, 300 mA
- Friwo AC/DC Power Supply AC/DC Adapter Interchangeable 30 W 24V dc Output, 1250 mA
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 9V dc Output, 2 A
