Recently searched

    Artesyn Embedded Technologies 10W Plug-In AC/DC Adapter 5V dc Output, 2A Output

    RS Stock No.:
    122-8378
    Mfr. Part No.:
    DA10-050EU
    Manufacturer:
    Artesyn Embedded Technologies
    Artesyn Embedded Technologies
    View all AC/DC Adapters
    151 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €14.52

    (exc. VAT)

    €17.86

    (inc. VAT)

    unitsPer unit
    1 - 4€14.52
    5 - 9€13.94
    10 - 24€13.51
    25 - 49€12.78
    50 +€11.91
    RS Stock No.:
    122-8378
    Mfr. Part No.:
    DA10-050EU
    Manufacturer:
    Artesyn Embedded Technologies
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    DA10-050 Series of 10 W USB Power Adapters


    The DA10-050 series from Artesyn offers an excellent range of single output, 10 watt USB power adapters. These highly reliable power supplies are available in a small 44 x 39.5 x 25 mm package (excluding AC pins) and have an input voltage range from 100 – 240 Vac. The range also attributes a USB connector output and a high average loading efficiency of 79%. The DA-050 series is protected for overvoltage, over-temperature, overcurrent and short circuit and is available with a US, EU, UK and Chinese plug-in.

    10 W USB Plug-in Adapters
    Single Output
    USB connector output
    79% Average loading efficiency
    Available with US, EU, UK and Chinese plug-in
    Reinforced isolation 3000 Vac rms
    -10 °C to +40 °C Operating temperature


    Specifications

    AttributeValue
    Adapter TypePlug-In Adapter
    Plug TypeType C
    Output Voltage5V dc
    Input Voltage100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
    Output Current2A
    Maximum Temperature+40°C
    Output ConnectorUSB Type A
    Input ConnectorEU Plug
    Number of Outputs1
    Power Rating10W
    Regulated/UnregulatedRegulated
    Medical ApprovedNo
    MTBF>100000h
    Standards MetCCC, CE, C-Tick, cUL/UL 60950-1, EM 55022, EN 60950-1, European CoC V5 T2 Compliance, FCC, GS, IEC 62368-1, IEC/EN 60950-1, IRAM, NOM-NYCE, NSW, REACH, SPRING, WEEE
    Length39.5mm
    Minimum Temperature-10°C
    Depth44mm
    TypeUSB Adapter
    Width25mm
    SeriesDA10-050
    151 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €14.52

    (exc. VAT)

    €17.86

    (inc. VAT)

    unitsPer unit
    1 - 4€14.52
    5 - 9€13.94
    10 - 24€13.51
    25 - 49€12.78
    50 +€11.91