MEAN WELL AC/DC Adapter Australia, EU, UK, US 264V ac Output 625 mA, 48 V dc
- RS Stock No.:
- 123-5009
- Mfr. Part No.:
- GEM30I48-P1J
- Manufacturer:
- MEAN WELL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€13.72
(exc. VAT)
€16.88
(inc. VAT)
- RS Stock No.:
- 123-5009
- Mfr. Part No.:
- GEM30I48-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Maximum Output Current | 625mA | |
| Overall Length | 39.1mm | |
| Cable Length | 1.8m | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 75.5mm | |
| Standards/Approvals | CE, UL 60950-1, IEC 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 100V ac | |
| Series | GEM30I | |
| Overall Depth | 56.2mm | |
| Minimum Output Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Maximum Output Current 625mA | ||
Overall Length 39.1mm | ||
Cable Length 1.8m | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 70°C | ||
Overall Width 75.5mm | ||
Standards/Approvals CE, UL 60950-1, IEC 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 100V ac | ||
Series GEM30I | ||
Overall Depth 56.2mm | ||
Minimum Output Voltage 48V dc | ||
Mean Well GEM Series Global Plug In Power Supply
The Mean Well GEM series of plug-in power supplies are highly reliable wall-mounted single output green medical adapters. Housed in a flame retardant 94V-0 plastic case, these plug-in power supplies effectively protect users from electrical hazards. The GEM series has been designed with convenience in mind, and its compact size makes transportation simple.
The series is compatible with 4 interchangeable AC plug types:
• European (136-1335),
• UK(136-1333),
• US (136-1336)
• Australian (136-1332)
The GEM series accepts a wide input range of 80 V ac to 264 V ac, enabling these plug-in power supplies to cater to modern medical demands. ;The GEM series also offers high efficiency ratings of up to 90.5% (depending on model), coupled with an extremely low no-load power consumption below 0.1 W. Mean Well has also integrated a 'supreme' feature into the GEM series, enabling the power supply to save energy when it is either under operating mode or standby mode.
Features and Benefits:
Rated power options between 12 W and 40 W;Compliant with EISA 2007/DoE and EU ErP;Interchangeable AC plug (sold separately);2 x MOPP medical safety approved;Less than 100 μA leakage current;Industry standard protection features such as short circuit, overload and over voltage protection;Class II power (without earth pin);Fully enclosed plastic casing;Level VI energy efficiency;Optional DC type plug
Product Applications:
This series of plug-in power supplies have medical safety approvals. Suitable applications include blood glucose meters, blood pressure meters, inhalers and nebulisers, sleep apnea devices and portable medical devices.
Switch Mode - Mean Well
Standards
Safety: ANSI/AAMI ES60601-1 / 60601-1-11, TUV EN60601-1 / 60601-1-11 approved
EMC Emission: Compliance to EN55011 class B, EN61000-3-2,3, FCC PART 15 / CISPR22 class B
EMC Immunity: Compliance to EN61000-4,-2,3,4,5,6,8,11, light industry level, criteria A
EMC Emission: Compliance to EN55011 class B, EN61000-3-2,3, FCC PART 15 / CISPR22 class B
EMC Immunity: Compliance to EN61000-4,-2,3,4,5,6,8,11, light industry level, criteria A
Related links
- MEAN WELL AC/DC Adapter Australia UK 48 V dc
- MEAN WELL AC/DC Adapter Australia UK 48 V dc
- MEAN WELL AC/DC Adapter EU AUS 24 V dc
- MEAN WELL AC/DC Adapter EU Australia 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 375 mA, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 520 mA, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 840 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 520 mA, 48 V dc

