TDK-Lambda AC/DC Adapter C14 150 W 19V dc Output, 7.9 A
- RS Stock No.:
- 125-3766
- Mfr. Part No.:
- DT-150PW-190-D
- Manufacturer:
- TDK-Lambda
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€123.30
(exc. VAT)
€151.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €123.30 | - |
| 5 - 9 | €119.60 | 3% |
| 10 - 24 | €115.91 | 5% |
| 25 - 49 | €112.21 | 8% |
| 50 + | €108.51 | 11% |
*price indicative
- RS Stock No.:
- 125-3766
- Mfr. Part No.:
- DT-150PW-190-D
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Output Voltage | 19V dc | |
| Power | 150W | |
| Cable Length | 1.05m | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 320-C14 | |
| Adapter Current | 7.9A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 170mm | |
| Depth | 44mm | |
| Width | 85mm | |
| Standards/Approvals | IEC 60950-1, UL, FCC Class B, CSA 60950-1, EN 55022-B, EN 55024, EN 69501-1 | |
| Efficiency | 89% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | 5 % | |
| Series | DT150-D | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Output Voltage 19V dc | ||
Power 150W | ||
Cable Length 1.05m | ||
Number of Outputs 1 | ||
Input Connector Type IEC 320-C14 | ||
Adapter Current 7.9A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 170mm | ||
Depth 44mm | ||
Width 85mm | ||
Standards/Approvals IEC 60950-1, UL, FCC Class B, CSA 60950-1, EN 55022-B, EN 55024, EN 69501-1 | ||
Efficiency 89% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation 5 % | ||
Series DT150-D | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- TW
TDK Lambda DT150-C Series 150W AC-DC External Desktop Power Supply
DT150-C series 150W AC-DC external desktop power supplies with a wide AC input range and an insulated, compact (85 x 170 x 44mm) lightweight enclosure. These 150W AC-DC external desktop power adapters are ErP Level V compliant, have an average efficiency of 87% and a low off load standby power consumption of less than 0.5W. The operating temperature range for these 150W AC-DC external desktop power supplies is 0 to +40°C at full load with no derating required. Typical uses for these 150W AC-DC external desktop power supplies include instrumentation and industrial device powering as well as other more general purpose applications.
Wide AC input range of 90 to 264 Vac
High average efficiency of 87%
ErP Level V compliance
Low standby power consumption of less than 0.5W
PFC typically 0.9 at full load (meets EN61000-3-2)
Operating temperature of 0 to +40°C at full load without derating
Overvoltage and short circuit protection
Low profile insulated case: 85 x 170 x 44mm
IEC 320-C14 input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC compliance to EN55022-B, FCC Class B
Switch Mode - TDK Lambda
Note
MTBF to MIL-HNBK (100% load, 25°C ambient)
Standards
Safety Class I, CSA/UL60950-1, EN609501-1, IEC60950-1
Related links
- TDK-Lambda AC/DC Adapter C14 250 W 19V dc Output, 13.15 A
- TDK-Lambda AC/DC Adapter C14 150 W 12V dc Output, 11.67 A
- TDK-Lambda AC/DC Adapter C14 150 W 48V dc Output, 3.13 A
- TDK-Lambda AC/DC Adapter C14 150 W 36V dc Output, 4.17 A
- TDK-Lambda AC/DC Adapter C14 150 W 16V dc Output, 9.38 A
- TDK-Lambda AC/DC Adapter C14 150 W 24V dc Output, 6.25 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 19V dc Output, 3.6 A
- TDK-Lambda KPPx-4P Power Adapter AC/DC Adapter C14 165 W 19V dc Output, 8.42 A
