TDK-Lambda DC Jack Power Adapter AC/DC Adapter 10 Pin 300 W 24V dc Output, 12.5 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€298.39

(exc. VAT)

€367.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€298.39
5 - 9€290.64
10 - 24€283.18
25 - 49€276.32
50 +€269.74

*price indicative

RS Stock No.:
135-4181
Mfr. Part No.:
DTM-300PW-240-D1
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

AC/DC Adapter

Sub Type

Power Adapter

Plug Type

10 Pin

Output Voltage

24V dc

Output Connector Type

DC Jack

Power

300W

Cable Length

800mm

Number of Outputs

1

Adapter Current

12.5A

Minimum Operating Temperature

-30°C

Input Connector Type

IEC 320-C14

Maximum Operating Temperature

60°C

Length

222mm

Standards/Approvals

CE, EN 60601-1, IEC 60601-1, UL 60601-1

Width

112mm

Depth

45mm

Efficiency

88%

Maximum Input Voltage

264V ac

Series

DTM300-D

Minimum Input Voltage

90V ac

Load Regulation

±5 %

Energy Efficiency Level

VI

TDK Lambda DTM300-PW Series


DTM300-D series of 300 W Medical and ITE approved external power supplies that meets DoE Level VI efficiency. These DTM300-D Medical and ITE approved external power supplies are safety Class I and II and meet IEC606-1-1-2 Ed4: 2014.

Typical applications for the 300 W series include power hungry medical equipment, test and measurement, the Communications Industry and Broadcasting.The convection-cooled DTM300-D series is housed in a rugged, vent-free enclosure, and applied using the standard IEC 60320-C14 three pronged or 60320-C18 two prong connector and dc provided through a ten-pin Molex Mini-Fit® connector. Other connectors are available upon request. The adapters also feature over-voltage and overcurrent protection. Accepting a 90 Vac to 264 Vac input, the 300 W adapters are available with 12 V, 19 V, 24 V, 28 V, 48 V and 54 V outputs and can operate in ambient temperatures ranging from -30 to +60 °C, derating linearly to 50% load from 40 to 60 °C in addition to satisfying DoE Level VI requirements with an average efficiency of greater than 88%, the power supplies have an off-load power draw of less than 0.5 W.

Features and Benefits


• Medical and ITE approved

• Class I and Class II inputs

• Level VI efficiency

• Suitable for B & BF rated equipment

• Convection Cooling

Switch Mode - TDK Lambda


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy