RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Fixed Bare end 12 W 12V dc Output, 1 A
- RS Stock No.:
- 136-4896
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.73
(exc. VAT)
€18.12
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 763 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.73 |
| 5 - 9 | €14.28 |
| 10 - 24 | €13.86 |
| 25 - 49 | €13.40 |
| 50 + | €12.96 |
*price indicative
- RS Stock No.:
- 136-4896
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Fixed Bare end | |
| Output Voltage | 12V dc | |
| Power | 12W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Number of Outputs | 1 | |
| Adapter Current | 1A | |
| Input Connector Type | Fixed AC Mains Lead | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 95mm | |
| Depth | 30.6mm | |
| Standards/Approvals | CE, EN 60950-1 | |
| Width | 43mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 82.95% | |
| Series | RS PRO | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±1 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Fixed Bare end | ||
Output Voltage 12V dc | ||
Power 12W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Number of Outputs 1 | ||
Adapter Current 1A | ||
Input Connector Type Fixed AC Mains Lead | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Length 95mm | ||
Depth 30.6mm | ||
Standards/Approvals CE, EN 60950-1 | ||
Width 43mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 82.95% | ||
Series RS PRO | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
Load Regulation ±1 % | ||
- COO (Country of Origin):
- CN
RS PRO 12 W Plug In Power Supply 12 V DC, 1 A, Level VI Efficiency, 1 Output Power Adapter, Fixed Bare End
This 12 W plug-in power supply will charge smaller DC-compatible electronic devices via your AC mains supply. It's used in residential and commercial settings, from homes to factories.
The unit's mains cable ends in bare wires so you can fit whatever plug you choose. Its Energy Efficiency Level of VI means it offers low power wastage, so you can leave it plugged in when not in use.
This power supply is protected against overcurrent and short-circuits to reduce the risk of damage to connected equipment. Use it to charge mobile phones, tablets and speakers.
Features and Benefits
• Input voltage of 100 to 240 V AC
• Input frequency range of 47 to 63 Hz
• Output voltage of 12 V DC
• Output voltage adjustment range of 11.4 to 12.6 V DC
• Single output
• Output current of 1 A
• Fixed AC mains lead input connector
• 2.1 x 5.5 x 12 mm centre positive output
• Dimensions of 95 (L) x 43 (W) x 30.6 mm (D)
• Temperature range of -20°C to +80°C
• Ripple and noise of 200 mV
• Line and load regulation of ±1%
• Maximum input current of 500 mA
• Complies with CE, RN 55022, EN 60950-1, EN 61000-3-2 and EN 61000-4-2 to EN 61000-4-6
Related links
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 12V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 9V dc Output, 1.33 A
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 5V dc Output, 2.4 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 12 W 12V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 12V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 24V dc Output, 500 mA
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 24V dc Output, 500 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU UK Japan 12 W
