RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 6 W 12V dc Output, 450 mA
- RS Stock No.:
- 139-1784
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.24
(exc. VAT)
€17.52
(inc. VAT)
Temporarily out of stock
- 23 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.24 |
| 5 - 9 | €13.82 |
| 10 - 24 | €13.39 |
| 25 - 49 | €12.95 |
| 50 + | €12.53 |
*price indicative
- RS Stock No.:
- 139-1784
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Type G | |
| Output Voltage | 12V dc | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Power | 6W | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Input Connector Type | UK Plug | |
| Regulated/Unregulated | Unregulated | |
| Adapter Current | 450mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 79mm | |
| Depth | 52mm | |
| Width | 52mm | |
| Standards/Approvals | IEC/EN 61558 | |
| Maximum Input Voltage | 240V ac | |
| Series | RS PRO | |
| Minimum Input Voltage | 230V ac | |
| Energy Efficiency Level | IV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Type G | ||
Output Voltage 12V dc | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Power 6W | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Input Connector Type UK Plug | ||
Regulated/Unregulated Unregulated | ||
Adapter Current 450mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Length 79mm | ||
Depth 52mm | ||
Width 52mm | ||
Standards/Approvals IEC/EN 61558 | ||
Maximum Input Voltage 240V ac | ||
Series RS PRO | ||
Minimum Input Voltage 230V ac | ||
Energy Efficiency Level IV | ||
- COO (Country of Origin):
- CN
RS Pro 3 W Linear power supply
Very low-ripple and noise
Very good regulation, low-disturbance noise, but heavier, bigger size, than switching power supply
Used for antenna, fan, radio, video, toy, aquarium, desk lamp, LED lamp;Leakage current: 0.25mA at 264V AC (maximum)
Burn-in: 100% full load, 40°C, 4 hours (minimum)
MTBF: meet MIL-HDBK-217F over 50,000hrs, full load, 25°C
Withstanding voltage: 3kV 1minute 10mA max, between primary and secondary
Input voltage: 100-240VAC
Input frequency range: 50 and 60Hz
Input current: 70mA (maximum)
No-load input power: 0.3W at 240V AC
Efficiency: CEC IV, ErP I
Power: 3W
Output voltage: 12V AC (optional)
Output current: 250mA (maximum)
Output voltage precision: 5%
Ripple and noise: 100mV
Regulation:±1% line, ±5% load
Wire length: 1.5m
Plug-In Power Supply - RS Pro
Related links
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 6 W 12V dc Output, 450 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 11 W 24V dc Output, 450 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 6 W 12V dc Output, 500 mA
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 12V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 12V dc Output, 2 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 60 W 12V dc Output, 4 A
