- RS Stock No.:
- 172-0776
- Mfr. Part No.:
- ALM120PS19C2-8
- Manufacturer:
- XP Power
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€75.20
(exc. VAT)
€92.50
(inc. VAT)
Units | Per unit |
1 - 4 | €75.20 |
5 - 9 | €72.94 |
10 - 24 | €70.69 |
25 - 49 | €68.43 |
50 + | €66.18 |
- RS Stock No.:
- 172-0776
- Mfr. Part No.:
- ALM120PS19C2-8
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The ALM120 series of medical external power supplies has been designed with very high efficiency and low standby power , enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure and a smooth surface finish making it easier to wipe down in a clinical setting.
Class I and Class II Versions
<0.15 W Standby Power
0 °C to 60 °C Operation
Low Earth Leakage Current
3 Year Warranty
<0.15 W Standby Power
0 °C to 60 °C Operation
Low Earth Leakage Current
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Plug Type | C8 |
Output Voltage | 19V dc |
Input Voltage | 80 → 264V ac |
Output Current | Maximum of 6.32A |
Maximum Temperature | +60°C |
Output Connector | 4 Way DC Connector |
Input Connector | IEC 320-C8 |
Number of Outputs | 1 |
Power Rating | 120W |
Cable Length | 900mm |
Medical Approved | Yes |
MTBF | 300kh |
Minimum Temperature | 0°C |
Line Regulation Range | ±0.5% |
Width | 68mm |
Load Regulation | ±5% |
Energy Efficiency Level | VI |
Depth | 38mm |
Series | ALM120 |
Length | 175.9mm |