RS PRO AC/DC Adapter C8 50 W 15V dc Output, 3.33 A
- RS Stock No.:
- 175-3284
- Manufacturer:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 175-3284
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Plug Type | C8 | |
| Output Voltage | 15V dc | |
| Power | 50W | |
| Cable Length | 126.4mm | |
| Number of Outputs | 1 | |
| Adapter Current | 3.33A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 40°C | |
| Width | 52mm | |
| Depth | 35.5mm | |
| Length | 126.4mm | |
| Standards/Approvals | CE, EN 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 89% | |
| Load Regulation | ±5 % | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V ac | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Plug Type C8 | ||
Output Voltage 15V dc | ||
Power 50W | ||
Cable Length 126.4mm | ||
Number of Outputs 1 | ||
Adapter Current 3.33A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 40°C | ||
Width 52mm | ||
Depth 35.5mm | ||
Length 126.4mm | ||
Standards/Approvals CE, EN 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 89% | ||
Load Regulation ±5 % | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V ac | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO 15VDC Power Supply
The RS PRO is a 15V power supply AC/DC switch-mode power desktop AC adapter. This range of switch-mode power supply provides 50W of continuous output power in a high-quality compact enclosure suitable for many general power applications. It has an input frequency of 50-60Hz. While the input voltage range is 90-264VAC (wide range). Its maximum input current is 50mA. It gives an efficiency of 89%. It gives fully regulated output and most importantly, is short circuit protected. It is a reliable product with high MTBF. The plug type is C8 connector. Thermal protection is of latching type. The desktop power supply overall cable length is 126.4mm. It has low power consumption, less than 0.10W.
Features and Benefits
• Universal AC input
• Fully regulated output
• Overvoltage and short circuit protected
• High-efficiency
• LED power good indicator
• AC input fuse
• Operating temperature ranges between 0°C and 40°C
Applications
• It is used in information technology equipment (ITE) commercial
• A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops and CCTV cameras
• Networking and peripherals
• Gaming machines
Certifications
• CCC
• CE
• CULus
• FCC
• TUV
• UL
Related links
- XP Power 120 W AC-DC Converter Power Supplies AC/DC Adapter C8 15V dc Output, 8 A
- TDK-Lambda 110 W AC/DC Adapter C8 15V dc Output, 7.34 A
- XP Power 150 W Power Adapter AC/DC Adapter C8 15V dc Output, 10 A
- RS PRO 50 W AC/DC Adapter IEC 320 C8 15V Output, 3.36 A
- RS PRO 50 W AC/DC Adapter IEC 320 C8 12V Output, 4.16 A
- TDK-Lambda 36 W AC/DC Adapter IEC 320 C8 15V dc Output, 5 A
- RS PRO 50 W AC-DC Converter Power Supplies AC/DC Adapter EU 12V dc Output, 4.2 A
- XP Power 45 W AC-DC Converter Power Supplies AC/DC Adapter IEC 320 C8 15V dc Output, 3.2 A
