RS PRO 60W Plug-In AC/DC Adapter 15V dc Output, 4A Output
- RS Stock No.:
- 175-3332
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-3332
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type C | |
| Output Voltage | 15V dc | |
| Input Voltage | 100 V acV ac, 110 V acV ac, 115 V acV ac, 120 V acV ac, 127 V acV ac, 220 V acV ac, 230 V acV ac, 240V ac | |
| Output Current | 4A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 12 mm Centre Positive | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 60W | |
| Regulated/Unregulated | Regulated | |
| Efficiency | (Minimum) 88% | |
| Standards Met | CE Certified, CE-EN 60950-1, EN 55032 EN 61000-3-2 | |
| Energy Efficiency Level | VI | |
| Minimum Temperature | 0°C | |
| Type | AC/DC Adapter | |
| Depth | 33.5mm | |
| Width | 51mm | |
| Load Regulation | ±5% | |
| Length | 117mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type C | ||
Output Voltage 15V dc | ||
Input Voltage 100 V acV ac, 110 V acV ac, 115 V acV ac, 120 V acV ac, 127 V acV ac, 220 V acV ac, 230 V acV ac, 240V ac | ||
Output Current 4A | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 12 mm Centre Positive | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 60W | ||
Regulated/Unregulated Regulated | ||
Efficiency (Minimum) 88% | ||
Standards Met CE Certified, CE-EN 60950-1, EN 55032 EN 61000-3-2 | ||
Energy Efficiency Level VI | ||
Minimum Temperature 0°C | ||
Type AC/DC Adapter | ||
Depth 33.5mm | ||
Width 51mm | ||
Load Regulation ±5% | ||
Length 117mm | ||
- COO (Country of Origin):
- CN
RS PRO Plug In Power Supply
The RS PRO AC/DC adapter is a high-quality adapter with an output voltage rating of 15VDC and a current rating of 4A. This European plug-in power supply provides a compact fixed wall plug enclosure. It is suitable for use in many general power applications. It comes with the relevant safety and EMC standards.
Features and Benefits
• Universal input voltages of 100VAC to 240VAC
• Regulated power output of 60W
• DoE level VI efficiency
• Switched mode power supply
• A high-efficiency rating adapters
• Overvoltage and over load protection
• No load power consumption and low leakage current
• Regulated output power
• Operating temperature range between 0°C and 40°C
• 2-pin plug input connector
• 3-year warranty
• Regulated power output of 60W
• DoE level VI efficiency
• Switched mode power supply
• A high-efficiency rating adapters
• Overvoltage and over load protection
• No load power consumption and low leakage current
• Regulated output power
• Operating temperature range between 0°C and 40°C
• 2-pin plug input connector
• 3-year warranty
Applications
• IT
• Networking and peripherals equipment
• Gaming machines
• Point of sale
• Networking and peripherals equipment
• Gaming machines
• Point of sale
Certifications
• CE Approved
Related links
- RS PRO 60W Plug-In AC/DC Adapter 12V dc Output, 5A Output
- MEAN WELL 12W Plug-In AC/DC Adapter 15V dc Output, 800mA Output
- MEAN WELL Power Brick AC/DC Adapter 15V dc Output, 1.66A Output
- RS PRO AC/DC Adapter IEC 320 C14 96 W 15V dc Output, 6.4 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 18 W 15V dc Output, 1.2 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 90 W 15V dc Output, 4.73 A
- MEAN WELL Standard DC Plug Medical Adapter AC/DC Adapter EU 36 W 15V Output, 2.4 A
- RS PRO 15W Plug-In AC/DC Adapter 24V dc Output, 620mA Output
