- RS Stock No.:
- 179-2827
- Mfr. Part No.:
- GEM60I12-P1J
- Manufacturer:
- MEAN WELL
9 In stock for delivery within 2 working days
Added
Price Each
€36.66
(exc. VAT)
€45.09
(inc. VAT)
Units | Per unit |
1 - 4 | €36.66 |
5 - 9 | €35.56 |
10 - 24 | €34.45 |
25 - 49 | €33.36 |
50 + | €32.26 |
- RS Stock No.:
- 179-2827
- Mfr. Part No.:
- GEM60I12-P1J
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mean Well GEM60I Series Global Plug In Power Supply
The Mean Well GEM series of plug-in power supplies are highly reliable wall-mounted single output green medical adapters. Housed in a flame retardant 94V-0 plastic case, these plug-in power supplies effectively protect users from electrical hazards. The GEM series has been designed with convenience in mind, and its compact size makes transportation simple.
The series is compatible with 4 interchangeable AC plug types (sold separately):
• European (136-1335)
• UK(136-1333)
• US (136-1336)
• Australian (136-1332)
The GEM series accepts a wide input range of 80 V ac to 264 V ac, enabling these plug-in power supplies to cater to modern medical demands. The GEM series also offers high efficiency ratings of up to 90.5% (depending on model), coupled with an extremely low no-load power consumption below 0.1 W. Mean Well has also integrated a 'supreme' feature into the GEM series, enabling the power supply to save energy when it is either under operating mode or standby mode.
Features and Benefits:
Rated power options between 12 W and 40 W Compliant with EISA 2007/DoE and EU ErP
Interchangeable AC plug (sold separately)
2 x MOPP medical safety approved
Less than 100 μA leakage current
Industry standard protection features such as short circuit, overload and over voltage protection
Class II power (without earth pin)
Fully enclosed plastic casing
Level VI energy efficiency
Optional DC type plug
Product Applications:
This series of plug-in power supplies have medical safety approvals. Suitable applications include blood glucose meters, blood pressure meters, inhalers and nebulisers, sleep apnea devices and portable medical devices.
Standards
Safety: ANSI/AAMI ES60601-1 / 60601-1-11, TUV EN60601-1 / 60601-1-11 approved
EMC Emission: Compliance to EN55011 class B, EN61000-3-2,3, FCC PART 15 / CISPR22 class B
EMC Immunity: Compliance to EN61000-4,-2,3,4,5,6,8,11, light industry level, criteria A
EMC Emission: Compliance to EN55011 class B, EN61000-3-2,3, FCC PART 15 / CISPR22 class B
EMC Immunity: Compliance to EN61000-4,-2,3,4,5,6,8,11, light industry level, criteria A
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Australia, European, UK, US |
Output Voltage | 12V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 4.5A |
Maximum Temperature | +70°C |
Output Connector | 2.1 x 5.5 x 11 mm Centre Positive |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 54W |
Cable Length | 1m |
Medical Approved | Yes |
Standards Met | CB, CE, cURus, EAC, EN60601, FCC, IEC60601-1, VI |
MTBF | 400kh |
Load Regulation | ±3% |
Energy Efficiency Level | VI |
Length | 75.5mm |
Minimum Temperature | -30°C |
Series | GEM60I |
Width | 39.1mm |
Type | AC/DC Adapter |
Depth | 56.2mm |