MEAN WELL AC/DC Adapter Type C 264V ac Output 660 mA, 18 V dc
- RS Stock No.:
- 181-2102
- Mfr. Part No.:
- GSM12E18-P1J
- Manufacturer:
- MEAN WELL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.18
(exc. VAT)
€12.52
(inc. VAT)
- RS Stock No.:
- 181-2102
- Mfr. Part No.:
- GSM12E18-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 660mA | |
| Cable Length | 1.8m | |
| Overall Length | 62.2mm | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 62.2mm | |
| Standards/Approvals | UL 60950-1, CE, IEC 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Output Voltage | 18V dc | |
| Minimum Input Voltage | 100V ac | |
| Series | GSM12E | |
| Overall Depth | 56.2mm | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 660mA | ||
Cable Length 1.8m | ||
Overall Length 62.2mm | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 70°C | ||
Overall Width 62.2mm | ||
Standards/Approvals UL 60950-1, CE, IEC 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Minimum Output Voltage 18V dc | ||
Minimum Input Voltage 100V ac | ||
Series GSM12E | ||
Overall Depth 56.2mm | ||
- COO (Country of Origin):
- TW
AC-DC Medical wall mount single output adaptor, Output 18Vdc at 0.66A with P1J tuning fork plug OD 5.5mm, Euro 2 pin plug, 2xMOPP
Universal AC input/ full range
Extremely low leakage current
No load power consumption<0.075W(<0.1W for 18V/48V)
-20∼+70°C wide range working temperature
Protections: Short circuit/ Overload/ Over voltage
Fully enclosed plastic case
3 years warranty
Related links
- MEAN WELL AC/DC Adapter UK US 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 660 mA, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 666 mA, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 330 mA, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 830 mA, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2.22 A, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 3.33 A, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.38 A, 18 V dc

