Mascot Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (IEC) 28 W 18V dc Output, 1.55 A
- RS Stock No.:
- 183-5854
- Distrelec Article No.:
- 301-59-161
- Mfr. Part No.:
- 3626185000
- Manufacturer:
- Mascot
Get a bulk buy discount
Add 5 more to save €8.95
View bulk pricing optionsSubtotal (1 unit)*
€59.56
(exc. VAT)
€73.26
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €59.56 | - |
| 5 - 9 | €57.77 | €8.95 |
| 10 - 24 | €55.98 | €35.80 |
| 25 - 49 | €54.19 | €134.25 |
| 50 + | €52.42 | €357.00 |
*price indicative
- RS Stock No.:
- 183-5854
- Distrelec Article No.:
- 301-59-161
- Mfr. Part No.:
- 3626185000
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin (IEC) | |
| Output Voltage | 18V dc | |
| Output Connector Type | Interchangeable | |
| Power | 28W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Adapter Current | 1.55A | |
| Input Connector Type | Universal Plug | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 48.5mm | |
| Depth | 37mm | |
| Length | 101mm | |
| Standards/Approvals | EN 60601-1-2 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88.5% | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | 1 % | |
| Series | 3626 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin (IEC) | ||
Output Voltage 18V dc | ||
Output Connector Type Interchangeable | ||
Power 28W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Adapter Current 1.55A | ||
Input Connector Type Universal Plug | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Width 48.5mm | ||
Depth 37mm | ||
Length 101mm | ||
Standards/Approvals EN 60601-1-2 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88.5% | ||
Minimum Input Voltage 100V ac | ||
Load Regulation 1 % | ||
Series 3626 | ||
- COO (Country of Origin):
- CN
Universal input voltage (90-264VAC)
Fixed output voltages
Short circuit proof
Exchangeable AC and DC plugs
Related links
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (IEC) 28 W 12V dc Output, 2.33 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (IEC) 28 W 24V dc Output, 1.16 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (IEC) 28 W 9V dc Output, 3.11 A
- Mascot Interchangeable AC-DC Converter Power Supplies AC/DC Adapter 2-Pin (IEC) 28 W 5V dc Output, 4 A
- Mascot Interchangeable AC-DC Converter Power Supplies AC/DC Adapter 2-Pin (IEC) 28 W 15V dc Output, 1.86 A
- Mascot Interchangeable AC-DC Converter Power Supplies AC/DC Adapter 2-Pin (IEC) 28 W 7.5V dc Output, 3.73 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 2.33 A
- Mascot Interchangeable AC-DC Converter Power Supplies AC/DC Adapter Australia UK 880 mA
