Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia, FR, UK, US 16 W 15V dc Output, 1.06 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€43.79

(exc. VAT)

€53.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€43.79
5 - 9€42.48
10 - 24€41.17
25 - 49€39.86
50 +€38.54

*price indicative

RS Stock No.:
187-3702
Mfr. Part No.:
3823000045
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Plug Type

Australia, FR, UK, US

Output Voltage

15V dc

Power

16W

Output Connector Type

Interchangeable

Cable Length

1.2m

Number of Outputs

1

Input Connector Type

Universal Plug

Minimum Operating Temperature

-20°C

Adapter Current

1.06A

Maximum Operating Temperature

40°C

Width

50mm

Standards/Approvals

EN 60601-1-2

Length

86mm

Depth

29mm

Efficiency

87%

Maximum Input Voltage

264V ac

Energy Efficiency Level

VI

Load Regulation

4 %

Series

3823

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN
Universal input voltage (90-264VAC)

Fixed output voltages

2-pin C8 connector

Short circuit proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy