Mascot 5 Output Interchangeable AC/DC Adapter AC/DC Adapter 25 W 6V Output, 4.16 A
- RS Stock No.:
- 187-3706
- Mfr. Part No.:
- 3721000045
- Manufacturer:
- Mascot
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-3706
- Mfr. Part No.:
- 3721000045
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Number of Outputs | 5 | |
| Output Connector Type | Interchangeable | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Power | 25 W | |
| Output Voltage | 6 V | |
| Adapter Current | 4.16 A | |
| Depth | 37 mm | |
| Efficiency | 89 % | |
| Energy Efficiency Level | VI | |
| Input Connector Type | Universal Plug | |
| Length | 124 mm | |
| Load Regulation | 1 % | |
| Maximum Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Maximum Operating Temperature | 40 °C | |
| Minimum Input Voltage | 100 V ac | |
| Minimum Operating Temperature | -20 °C | |
| Series | 3721 | |
| Width | 50 mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Number of Outputs 5 | ||
Output Connector Type Interchangeable | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Power 25 W | ||
Output Voltage 6 V | ||
Adapter Current 4.16 A | ||
Depth 37 mm | ||
Efficiency 89 % | ||
Energy Efficiency Level VI | ||
Input Connector Type Universal Plug | ||
Length 124 mm | ||
Load Regulation 1 % | ||
Maximum Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Maximum Operating Temperature 40 °C | ||
Minimum Input Voltage 100 V ac | ||
Minimum Operating Temperature -20 °C | ||
Series 3721 | ||
Width 50 mm | ||
- COO (Country of Origin):
- CN
Universal input voltage (90-264VAC)
Fixed output voltages
Short circuit proof
Related links
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 2 A
- RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter Interchangeable 50 W 12V Output, 4.16 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia Japan US 25 W 12V dc Output, 2.08 A
- Ansmann 5 Output Interchangeable AC/DC Adapter AC/DC Adapter Type C 3.6 W 3V dc Output, 600 mA
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 6V dc Output, 2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 6V dc Output, 3 A
- Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Type C 6.5 W 6V dc Output, 800 mA
- XP Power DC Jack Power Adapter AC/DC Adapter UK EU 50 W 12V dc Output, 4.16 A
