Phihong 5 Output Power Adapter AC/DC Adapter IEC 90 W 24V dc Output, 3.75 A
- RS Stock No.:
- 204-7299
- Mfr. Part No.:
- PPL90U-240
- Manufacturer:
- Phihong
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€44.38
(exc. VAT)
€54.59
(inc. VAT)
In Stock
- 18 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €44.38 | - |
| 5 - 9 | €41.51 | 6% |
| 10 + | €38.63 | 12% |
*price indicative
- RS Stock No.:
- 204-7299
- Mfr. Part No.:
- PPL90U-240
- Manufacturer:
- Phihong
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Plug Type | IEC | |
| Output Voltage | 24V dc | |
| Power | 90W | |
| Cable Length | 1.5m | |
| Number of Outputs | 5 | |
| Adapter Current | 3.75A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Length | 151mm | |
| Depth | 36mm | |
| Standards/Approvals | CE, IEC 61000, UL | |
| Width | 64mm | |
| Efficiency | 90.2% | |
| Maximum Input Voltage | 264V ac | |
| Series | PPL90U | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Plug Type IEC | ||
Output Voltage 24V dc | ||
Power 90W | ||
Cable Length 1.5m | ||
Number of Outputs 5 | ||
Adapter Current 3.75A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Length 151mm | ||
Depth 36mm | ||
Standards/Approvals CE, IEC 61000, UL | ||
Width 64mm | ||
Efficiency 90.2% | ||
Maximum Input Voltage 264V ac | ||
Series PPL90U | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The Phihong 90W Desktop C14 Adapter which works with a AC input voltage ranges from 90 to 264VAC and AC input frequency ranges from 47 to 63Hz. It can be used in Consumer Electronics, Networking and other applications.
Spill proof case
Over current protection
Over voltage protection
DOE level VI efficiency compliant
Related links
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 36 W 24V dc Output, 1.5 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 300 W 24V dc Output, 12.5 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 158.4 W 24V dc Output, 6.6 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 60 W 24V Output, 2.71 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 65.04 W 24V dc Output, 2.71 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 199.2 W 24V dc Output, 8.3 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 19.2 W 24V dc Output, 800 mA
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 249.6 W 24V dc Output, 10.4 A
