RS PRO 7 Output Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (EU) 7.2 W 12V dc, 3 V dc Output, 600 mA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.81

(exc. VAT)

€16.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 291 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€13.81
5 - 9€13.39
10 - 24€12.98
25 - 49€12.56
50 +€12.17

*price indicative

RS Stock No.:
206-4908
Distrelec Article No.:
304-18-525
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

2-Pin (EU)

Output Voltage

12V dc, 3V dc

Output Connector Type

Interchangeable

Power

7.2W

Cable Length

150mm

Number of Outputs

7

Input Connector Type

EU Plug

Regulated/Unregulated

Regulated

Adapter Current

600mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Length

69mm

Depth

39.5mm

Width

68mm

Standards/Approvals

CE, UL

Maximum Input Voltage

240V ac

Efficiency

72.1%

Energy Efficiency Level

VI

Series

RS PRO

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN

RS PRO 6W AC / DC Universal Adapter and Plug-in Power Supply


Introducing the RS PRO Universal Plug-in Power Supply a high-quality, low-cost switching plug-in power supply unit suitable for universal use. The power supply comes with 6 interchangeable plug adapters, making this a multi-use supply that can be used in a wide range of applications and features an overload and circuit proof function for additional protection. This RS PRO power supply is cost-effective, highly reliable and designed for use in multiple countries, making it the first choice for your needs.

Features and Benefits:


  • This cost-effective and reliable RS PRO plug-in power supply is a universal power supply suited to a wide range of applications

  • The ultra-slim switching adapter offers double insulation for added protection, ErP Step 2 compliance and low standby power consumption

  • It comes with 6 Interchangeable DC connectors and an EU Type C AC adapter (mains)

  • Equipped with overload and short circuit protection

  • Applications:


    Universal power adapters are very useful accessories that can be used for a wide range of PSU and battery charger applications and in a variety of environments. They often offer a multi-use or all in one solution to provide a convenient external power supply for the user and can often be used to power or charge electronic devices:

  • Single-board computers and peripherals

  • Gaming machines

  • Network equipment

  • Point of Sale equipment

  • Telecommunications

  • Wireless communications

  • Tablets / Smartphones

  • 7 var. output voltages possible are 3VDC, 4.5VDC, 5VDC, 6VDC, 7.5VDC, 9VDC, 12VDC

    6 DC connectors included- 3.5*1.35 ,5.5*2.1,5.5*2.5,2.35*0.7,4.0*1.7,2.5mono plug

    Double insulated

    Small low profile package

    Overload, short circuit protection

    Low standby power consumption

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy