RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 7 W 9V dc Output, 840 mA
- RS Stock No.:
- 206-4910
- Distrelec Article No.:
- 304-18-526
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €1.70
View bulk pricing optionsSubtotal (1 unit)*
€11.51
(exc. VAT)
€14.16
(inc. VAT)
In Stock
- Plus 208 unit(s) shipping from 09 November 2026
- Plus 68 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.51 | - |
| 5 - 9 | €11.17 | €1.70 |
| 10 - 24 | €10.80 | €7.10 |
| 25 - 49 | €10.46 | €26.25 |
| 50 + | €10.13 | €69.00 |
*price indicative
- RS Stock No.:
- 206-4910
- Distrelec Article No.:
- 304-18-526
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin (EU) | |
| Output Voltage | 9V dc | |
| Power | 7W | |
| Output Connector Type | 5.5 x 2.1 x 12mm DC Jack | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 840mA | |
| Input Connector Type | EU Plug | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UL | |
| Width | 23mm | |
| Length | 76.4mm | |
| Depth | 33.7mm | |
| Efficiency | 77% | |
| Maximum Input Voltage | 240V ac | |
| Series | RS PRO | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin (EU) | ||
Output Voltage 9V dc | ||
Power 7W | ||
Output Connector Type 5.5 x 2.1 x 12mm DC Jack | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Adapter Current 840mA | ||
Input Connector Type EU Plug | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UL | ||
Width 23mm | ||
Length 76.4mm | ||
Depth 33.7mm | ||
Efficiency 77% | ||
Maximum Input Voltage 240V ac | ||
Series RS PRO | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO 9 Vdc AC / DC Adapter and Plug-in Power Supply
Introducing the RS PRO Universal Plug-in Power Supply a high-quality, low-cost switching plug-in power supply unit suitable for generic use. The power supply comes with a European 2 Pin Plug and a 5.5mm x 2.1mm x 12mm DC Jack output connector, making this a multi-use supply that can be used in a wide range of applications and features an overload and circuit proof function for additional protection. This RS PRO power supply is cost-effective, highly reliable and designed for use in multiple countries, making it the first choice for your needs.
Features and Benefits:
Applications:
Universal power adapters are very useful accessories that can be used for a wide range of PSU and battery charger applications and in a variety of environments. They often offer a multi-use or all in one solution to provide a convenient external power supply for the user and can often be used to power or charge electronic devices:
Output current rating is 0.84A
Output power rating is 7W
Rated input voltage ratinging from 100VAC and 240VAC
Over current protection
Short current protection
Over current protection
Voltage isolation is 3000VAC
1.5m, 24AWG cable
Related links
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12 W 9V dc Output, 1.33 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 18 W 9V dc Output, 2 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 27 W 9V dc Output, 3 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 7 W 5V dc Output, 1.5 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 7 W 12V dc Output, 630 mA
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 18 W 5V dc Output, 3 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12 W 5V dc Output, 2.4 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12 W 12V dc Output, 2 A
