Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€47.85
(exc. VAT)
€58.86
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €47.85 |
| 5 - 9 | €46.42 |
| 10 - 24 | €44.98 |
| 25 - 49 | €43.55 |
| 50 + | €42.11 |
*price indicative
- RS Stock No.:
- 210-7463
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 15V dc | |
| Power | 96W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Adapter Current | 6.4A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 40°C | |
| Length | 140mm | |
| Depth | 60.5mm | |
| Width | 33mm | |
| Standards/Approvals | TUV, FCC, CE, CCC, UL, cULus | |
| Efficiency | 88% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Series | RS PRO | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Output Voltage 15V dc | ||
Power 96W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Adapter Current 6.4A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 40°C | ||
Length 140mm | ||
Depth 60.5mm | ||
Width 33mm | ||
Standards/Approvals TUV, FCC, CE, CCC, UL, cULus | ||
Efficiency 88% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
Series RS PRO | ||
Load Regulation ±5 % | ||
- COO (Country of Origin):
- CN
RS PRO Desktop Power Supply
Introducing the range of RS PRO Desktop Power Supplies, a high-quality power supply solution for use with desktops. Each switching power supply is available with a number of output voltages and currents that provide a constant voltage source, making it ideal for use with IT equipment, audio and video devices and much more.
Features and Benefits:
Applications:
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. They are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable and can often be used with:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO AC/DC Adapter IEC 320 C14 96 W 15V dc Output, 6.4 A
- RS PRO AC/DC Adapter 96 W 24V dc Output
- RS PRO AC/DC Adapter 96 W 18V dc Output, 5.3 A
- RS PRO AC/DC Adapter 96 W 48V dc Output
- RS PRO AC/DC Adapter 96 W 12V dc Output
- RS PRO AC/DC Adapter IEC 320 C14 96 W 24V dc Output
- RS PRO 2.5 x 5.5 x 11 mm Barrel Plug AC/DC Adapter AC/DC Adapter 96 W 48V dc Output, 1.5 A
- RS PRO 2.5 x 5.5 x 11 mm Barrel Plug AC/DC Adapter AC/DC Adapter 96 W 19V dc Output, 2.5 A
