Mascot AC/DC Adapter Type C 230V ac Output 1.1 A, 9 V dc
- RS Stock No.:
- 218-4605
- Mfr. Part No.:
- 8711-9
- Manufacturer:
- Mascot
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.12
(exc. VAT)
€51.81
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €42.12 |
| 5 - 9 | €40.84 |
| 10 - 24 | €39.58 |
| 25 - 49 | €38.32 |
| 50 + | €37.07 |
*price indicative
- RS Stock No.:
- 218-4605
- Mfr. Part No.:
- 8711-9
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 1.1A | |
| Cable Length | 1.7m | |
| Overall Length | 95mm | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 60601-1-2 | |
| Overall Width | 51mm | |
| Maximum Input Voltage | 230V ac | |
| Series | 8711 | |
| Minimum Input Voltage | 230V ac | |
| Minimum Output Voltage | 9V dc | |
| Overall Depth | 57mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 1.1A | ||
Cable Length 1.7m | ||
Overall Length 95mm | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 60601-1-2 | ||
Overall Width 51mm | ||
Maximum Input Voltage 230V ac | ||
Series 8711 | ||
Minimum Input Voltage 230V ac | ||
Minimum Output Voltage 9V dc | ||
Overall Depth 57mm | ||
AC / DC mains adapters
Plug-in power supplies outputting a fixed, non-stabilised DC voltage.
Standard version supplied with a bridge rectifier and a capacitor.
Supplied with an approx. 1.7 m connector lead and an output connector with an internal diameter of 2.1 mm and an external diameter of 5.5 mm.
The polarity is positive inside the output connector.
Fitted with a European plug EEC 7/16
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No. 125/2009
Related links
- Mascot AC/DC Adapter Type C 230V ac Output 416 mA, 24 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 833 mA, 12 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 666 mA, 9 V dc
- Mascot AC/DC Adapter Type C 243.8V ac Output 1.1 A, 12 V ac
- Mascot AC/DC Adapter Type C 230V ac Output 340 mA, 9 V ac
- Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 9 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 12 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 500 mA, 24 V ac
