Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 12 W 24V dc Output, 500 mA
- RS Stock No.:
- 218-4787
- Mfr. Part No.:
- UNI312-2405-PL03B
- Manufacturer:
- Unifive
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 218-4787
- Mfr. Part No.:
- UNI312-2405-PL03B
- Manufacturer:
- Unifive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unifive | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | IEC | |
| Output Voltage | 24V dc | |
| Power | 12W | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 500mA | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CB, UL, CE | |
| Maximum Input Voltage | 370V dc, 264V dc | |
| Series | UNI3 | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Unifive | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type IEC | ||
Output Voltage 24V dc | ||
Power 12W | ||
Number of Outputs 5 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 500mA | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CB, UL, CE | ||
Maximum Input Voltage 370V dc, 264V dc | ||
Series UNI3 | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- JP
The Unifive UNI312 series desktop AC/DC adaptor having 12W power rating. It gives short circuit protection, over voltage protection and over current protection. It can be operated in maximum 40°C temperature. It is used in LCD display, digital camera and
Good stability
Compact size
High Energy efficiency
Related links
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 12 W 5V dc Output, 2 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 45 W 12V dc Output, 3.8 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 36 W 12V dc Output, 3 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 18 W 12V dc Output, 1.5 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 24 W 24V dc Output, 1 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 24 W 12V dc Output, 2 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 36 W 24V dc Output, 1.5 A
- Unifive 5 Output Fixed Connector Tip AC/DC Adapter IEC 12 W 5V dc Output, 2 A
