Mascot AC/DC Adapter AC/DC Adapter EU 265 W 24V dc Output, 10 A
- RS Stock No.:
- 221-6384
- Distrelec Article No.:
- 302-21-899
- Mfr. Part No.:
- 3520240000
- Manufacturer:
- Mascot
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€228.31
(exc. VAT)
€280.82
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €228.31 |
| 5 - 9 | €221.47 |
| 10 - 24 | €214.62 |
| 25 - 49 | €207.76 |
| 50 + | €200.91 |
*price indicative
- RS Stock No.:
- 221-6384
- Distrelec Article No.:
- 302-21-899
- Mfr. Part No.:
- 3520240000
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | EU | |
| Output Voltage | 24V dc | |
| Power | 265W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Adapter Current | 10A | |
| Minimum Operating Temperature | -20°C | |
| Input Connector Type | C8 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 60601-1-2 | |
| Length | 210mm | |
| Width | 210mm | |
| Depth | 53mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 264V ac | |
| Series | 3520 | |
| Load Regulation | 1 % | |
| Minimum Input Voltage | 198V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type EU | ||
Output Voltage 24V dc | ||
Power 265W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Adapter Current 10A | ||
Minimum Operating Temperature -20°C | ||
Input Connector Type C8 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 60601-1-2 | ||
Length 210mm | ||
Width 210mm | ||
Depth 53mm | ||
Efficiency 89% | ||
Maximum Input Voltage 264V ac | ||
Series 3520 | ||
Load Regulation 1 % | ||
Minimum Input Voltage 198V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- EE
The Mascot switch mode power supplies has output voltage ratting 24 V and output current rating 10 A .Operating temperature range is -20 to +40 °C and has 93% efficiency. It has insulation class II and the over all dimensions 210 x 113 x 53 mm.
2-pin IEC 60320 connection or fixed mains cable
Short circuit proof, thermal protection
Mounting bracket available
Related links
- Mascot AC/DC Adapter AC/DC Adapter EU 264 W 12V dc Output, 17 A
- Mascot AC/DC Adapter EU 230V ac Output 2 A, 5 V
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 5 A
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 2.5 A
- Mascot AC/DC Adapter EU 230V ac Output 5 A, 13.2 V dc
- Mascot AC/DC Adapter AC/DC Adapter 120 W 24V dc Output, 5 A
- Mascot AC/DC Adapter AUS EU US/Japan 230V ac Output 800 mA, 12 V dc
- Mascot AC/DC Adapter 2-Pin (IEC) 40 W 24V dc Output, 1.6 A
